536510-4
2MM FB,ASY,192,SIG,REC,SL,3.53
Enhance signal connectivity in your electronic assemblies with the Z-PACK Future Bus+ Board-to-Board PCB Connector. Featuring a durable LCP housing and Phosphor Bronze contacts, this four-row connector ensures reliable performance. With 192 socket contacts, each plated with gold for optimal conductivity, it accommodates high-speed data transmission with an impedance of 192 Ω. Operating at a voltage of 30 V AC and an insulation resistance of 4 MΩ, it meets stringent quality standards. The right-angle mount orientation and through-hole solder termination method offer easy assembly onto a 1.3 mm thick PCB. Suitable for signal circuit applications, this connector is a vital component in your electronic systems, with a wide operating temperature range from -67 to 257 °F. (Note: This product is not RoHS compliant). Upgrade your PCB interconnect solutions with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 536510-4 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 192 Ω |
Package Quantity: | 6 |
Contact Amperage: | 5 A |
Number of Positions: | 192 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.8 mm, .464 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 192 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | None |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 536510-4 |
Replacement Part: | 5536510-4 |
SKU: | AMP536510-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |