Introducing the FB-5R,ASY,300,SIG,HDR,SL,4.25, a high-performance Z-PACK Future Bus+ connector designed for signal transmission in electronic devices. With a durable LCP housing and phosphor bronze contacts, this connector offers reliable connectivity in demanding environments. Featuring 30 signal positions in a 5-row layout, it provides ample connectivity options for your PCB applications. The through-hole solder termination method ensures secure attachment to the board, while the gold plating on the contact mating area ensures optimal signal transfer. With a voltage rating of 30V AC and an impedance of 30Ω, this connector is suitable for various signal transmission tasks. RoHS compliant and capable of operating in a wide temperature range from -67 to 257°F, it meets stringent industry standards for safety and performance. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, the FB-5R,ASY,300,SIG,HDR,SL,4.25 connector is the ideal choice for high-speed signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223000-1
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 30 Ω
Package Quantity: 48
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm, 1.969 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .05 in, 2.4 mm
Connector Height: 17 mm, .668 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 30
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 18 mm, .709 in
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223000-1
SKU: AMP5223000-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/10/2014 P-13-009753 - Manufacturing location change. Download