5223010-1
FB-5R,ASY,030,SIG,HDR,SL,4.25
Introducing the FB-5R,ASY,030,SIG,HDR,SL,4.25, a crucial component in the Z-PACK Future Bus+ series. With a straight body orientation and 30 gold-plated pin contacts, this board-to-board connector ensures reliable signal transmission. Its LCP housing, UL 94V-0 flammability standard, and operating temperature range of -67 to 257 °F guarantee durability in diverse environments. Designed for 2 mm pitch and 30 Ω impedance, it supports high-speed data applications. With through-hole solder termination and vertical mount orientation, installation is efficient and secure. Each package includes 48 units, making it ideal for large-scale projects. RoHS compliant and boasting a 1000 V AC dielectric withstand voltage, this connector prioritizes safety and environmental responsibility. Perfect for PCB assembly, it offers a seamless interface for electronics connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223010-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 18 ;18 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 30 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 30 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223010-1 |
SKU: | AMP5223010-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |