5536699-2
2MM FB,ASY,008,PWR,HDR,4R SEQ
Enhance your power connectivity with the Z-PACK Future Bus+ series, featuring a cutting-edge Board Mount design with Press-Fit termination method. Crafted with durable LCP (Liquid Crystal Polymer) housing in a sleek Natural color, this connector boasts four rows of Pin contacts and is suitable for high-performance Power applications. With a pitch of 2mm (.079 in) and voltage rating of 30 V AC/DC, it ensures reliable operation even in demanding environments. UL 94V-0 compliant for safety, it offers secure PCB retention with Action/Compliant Tail design. The contact area is plated with Hard Gold for optimal conductivity, while the Tin termination plating guarantees long-lasting performance. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it suitable for a wide range of applications, and RoHS compliance ensures environmental responsibility. Ideal for power-intensive systems, the Z-PACK Future Bus+ connector is a versatile and dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536699-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Hard Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 4 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Make First / Break Last, Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536699-2 |
SKU: | AMP5536699-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |