Experience high-speed signal transmission with the FB-5R Board Mount Receptacle from our Z-PACK Future Bus+ series. Featuring a robust housing made of LCP (Liquid Crystal Polymer) in a natural color, this connector is designed for through-hole press-fit termination on printed circuit boards. With a 2mm pitch and 90Ω impedance, it offers reliable performance for signal applications. The contact layout in a matrix configuration, with 90 signal positions and dual-beam contact shape, ensures optimal connectivity. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various environments. Its gold-plated mating area provides excellent conductivity, while the UL 94V-0 material flammability standard guarantees safety. With a package quantity of 16 and RoHS compliance, it's an ideal choice for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223008-3
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 90 Ω
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 90
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 13.3 mm, .523 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 90
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .14 in, 3.55 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223008-3
SKU: AMP5223008-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: