5536513-1
2MM FB,SIG,PIN,ASY,024,4.25
Introducing the Z-PACK Future Bus+ Board Mount Connector, a high-performance solution for signal transmission in electronic systems. With a straight body orientation and through-hole solder termination method, this connector offers seamless integration onto PCBs. Featuring 24 gold-plated pin contacts, housed in a durable LCP material, it ensures reliable conductivity and longevity. Its 2mm pitch and 4-row design accommodate 24 signal positions, perfect for data and device connections. With a UL 94V-0 flammability standard, operating temperature range of -67 to 257°F, and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for board-to-board configurations, this vertical mount connector, with a natural housing color, is suitable for a wide range of applications in various industries. Elevate your connectivity with the Z-PACK Future Bus+ Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536513-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 16 ;16 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 24 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17 mm, .669 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536513-1 |
SKU: | AMP5536513-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |