1-1563872-1

6POS,MQS,SOCK HSG,ASSY,2;3;6;A

Elevate your automotive connectivity with this durable housing for female terminals from our MQS series. Designed for high performance, it features two rows with a 2.54 mm pitch, ideal for secure wire-to-board or wire-to-device connections. With a voltage rating of 14 V DC and a wide operating temperature range from -20 to 120 °C, this connector ensures reliable signal transmission in various automotive applications. Its black PBT GF body, measuring 1.354 inches in length, is not only aesthetically pleasing but also robust, guaranteeing long-term serviceability. The 180° cable exit angle and 6.9 mm row spacing offer convenient installation options, while the absence of polarization allows for flexible orientation. RoHS compliant and sealable, this connector prioritizes both environmental responsibility and performance. Whether you're working on a new build or a repair, this connector is a must-have for any automotive project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1563872-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Row Spacing: .272 in, 6.9 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Box
Operating Temperature Range: -20 - 120 °C, -4 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 1.354 in
Cable Exit Angle: 180°
Height: 17 mm, .669 in
Width: 24 mm, .945 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1563872-1
SKU: AMP1-1563872-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: