1-1438608-5

HSG ASSY 2 POSN MQS CLEAN BODY

Enhance your automotive connections with this two-position MQS Housing Assembly, featuring a clean body design for optimal performance. Constructed with durable PA GF material and meeting UL 94-HB flammability standards, this connector ensures safety and reliability in harsh environments. Its 4mm pitch, 12V DC voltage rating, and signal circuit application make it suitable for various automotive tasks. With a 180° cable exit angle and convenient wire-to-board or wire-to-device connection system, installation is a breeze. Operating seamlessly in temperatures ranging from -40°C to 130°C, this housing assembly is both versatile and robust. Its black body color and integrated primary locking feature not only offer a sleek appearance but also guarantee secure connections. Whether for maintenance or new installations, this connector is a must-have for automotive professionals seeking high-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1438608-5
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: .629 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 1.037 in, 26.35 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1438608-5
SKU: AMP1-1438608-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: