Experience secure locking with the MQS VERRIEGLG F.4P Automotive Connector. Designed for signal circuit applications, this connector features four positions with a 12V DC voltage rating. Its PBT GF body material, compliant with UL 94-HB flammability standards, ensures durability in harsh environments. With a compact size of .46 inches in length, .09 inches in width, and .608 inches in height, it is suitable for automotive applications. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it guarantees reliable performance. The red body color and bulk packaging make it easy to identify and handle, while its serviceable design allows for maintenance when needed. Its lead-free solder processes contribute to environmental sustainability. Whether for new installations or replacements, this connector is a dependable choice for automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1534131-3
Series: MQS
Number of Rows: 1
Voltage: 12 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 4
GPL: N02
Packaging: Bulk
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M237
Length: .46 in
Cable Exit Angle: Other
Height: 15.45 mm, .608 in
Width: .09 in, 2.3 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Red
Serviceable: Yes
Connector Code : Neutral
Mounting Feature: Without
Connector Position Assurance Capable: No
Hybrid Connector : No
Material Flammability Standard: UL 94-HB
Part Aliases: 1534131-3
SKU: AMP1534131-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: