Elevate your automotive connectivity with this high-performance MQS series housing designed for female terminals. Boasting a 2-row configuration with a pitch of 2.54mm, this housing ensures efficient signal transmission. With a voltage rating of 24V DC and a temperature range spanning from -30 to 105°C, it guarantees reliable operation in diverse environments. The durable PA GF body, featuring a blue hue, offers robust protection, while the 90° cable exit angle and compact dimensions enhance flexibility in installation. Ideal for wire-to-wire connections, this housing, meeting RoHS compliance, is a sustainable choice for your automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284223-6
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 24
GPL: N02
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 1.508 in
Cable Exit Angle: 90°
Height: 1.571 in, 39.9 mm
Width: 17.6 mm, .693 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284223-6
SKU: AMP284223-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: