4-1488991-1

3POS, MCON 1.2 CB REC 2p TL SEALED

Introducing the MCON Interconnection System, a crucial component for seamless signal transmission in automotive applications. This housing, designed for female terminals, boasts a single row configuration with a 4mm (.157 in) pitch, offering reliable connectivity. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for rugged environments. The integrated strain relief feature, along with polarization and terminal position assurance, guarantees secure and stable connections. Constructed with durable PA GF material in a sleek black finish, it is not only functional but also visually appealing. Operating efficiently in a wide temperature range from -40 to 125 °C (-40 to 257 °F), this connector is suitable for diverse automotive settings. Whether for wire-to-wire, wire-to-board, or wire-to-device applications, the MCON Interconnection System delivers uncompromising performance, with RoHS compliance for environmentally friendly use. Elevate your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1488991-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N14
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .748 in
Height: 15.6 mm, .614 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 4-1488991-1
SKU: AMP4-1488991-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: