2327375-1

26POS,MCON 1.2,REC HSG ASSY,SLD,COD A

Enhance your automotive assembly with our MCON Interconnection System, featuring a robust housing designed for female terminals. Meeting SAE/USCAR-2 standards, this series offers reliable performance in demanding environments. With 26 positions and four rows, it provides ample connectivity for signal circuits. The IP69K rating ensures protection against water and dust ingress, making it ideal for automotive applications. Crafted from PA GF material with UL 94-HB flammability standard compliance, the housing guarantees durability and safety. Its integrated locking feature and terminal position assurance capability offer secure connections. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for various operating conditions. Designed for wire-to-board or wire-to-device setups, it facilitates easy installation. With a sleek black body and compact dimensions, it seamlessly integrates into your system. RoHS compliant and lead-free solder compatible, it meets environmental and manufacturing standards. Elevate your automotive connectivity with this high-performance connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2327375-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .169 in, 4.3 mm
IP Rating: IP69K
Row Spacing: .169 in, 18.9 mm, 4.3 mm, .744 in
Polarization: Yes
Body Material: PA GF
Number of Positions: 26
GPL: N14
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device
Length: 2.28 in
Cable Exit Angle: 180°
Height: 1.74 in, 44.2 mm
Width: 1.87 in, 47.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: SAE/USCAR-2
Material Flammability Standard: UL 94-HB
Part Aliases: 2327375-1
SKU: AMP2327375-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: