1-1718888-1

2POS, MCON 1.2 LL REC SEALED

Elevate your automotive connectivity with our MCON Interconnection System. Specifically designed for female terminals, this housing ensures secure and reliable signal transmission in demanding environments. With a single row configuration and a 4mm pitch, it offers precise positioning for seamless integration. Operating at 12V DC and boasting an IP6K9K rating, it guarantees performance even in extreme conditions. Made of durable PA GF material in a sleek black finish, it not only looks professional but also withstands harsh automotive settings. Featuring two positions and compatibility with various wire-to-wire, wire-to-board, and wire-to-device connections, it offers versatile applications. With a temperature range from -40 to 130°C, it's suitable for a wide range of operating environments. Sealable for added protection and with terminal position assurance, it ensures secure connections every time. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Upgrade your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1718888-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .591 in
Cable Exit Angle: 180°
Height: 14.8 mm, .583 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1718888-1
SKU: AMP1-1718888-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: