4-1924067-2

2POS, MCON 1.2 CB REC 2p TL SEALED

Experience seamless connectivity with our MCON Interconnection System, designed for optimal performance in automotive applications. This housing, crafted for female terminals, features a single row layout with a 4mm (0.157 inch) pitch and IP67 rating, ensuring reliable operation even in harsh environments. With its PA GF body material and operating temperature range of -40 to 125°C (-40 to 257°F), this connector is built to withstand the rigors of automotive use. Offering polarization, sealability, and terminal position assurance, it guarantees secure and efficient signal transmission. Whether used for wire-to-wire, wire-to-board, or wire-to-device connections, this versatile connector is a must-have for any automotive setup. Its compact dimensions (15.8mm height, 26.5mm width, 1.2mm mating tab width) and black body color make it discreet yet effective, while its integrated locking feature ensures a snug fit. RoHS compliant and serviceable, this connector meets the highest standards of quality and environmental responsibility. Upgrade your automotive connectivity with the MCON Interconnection System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1924067-2
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .591 in
Height: 15.8 mm, .622 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 4-1924067-2
SKU: AMP4-1924067-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: