Enhance your automotive, truck, bus, or off-road vehicle with our Timer Connector System, designed for optimal performance and durability. With four rows and 48 positions, this system offers ample connectivity for your vehicle's electronic components. The brown color adds a sleek touch, while the 180° cable exit angle allows for easy installation. RoHS compliant and suitable for various environmental conditions, this connector system ensures reliable operation. Perfect for automotive enthusiasts and professionals alike, it's a must-have accessory for maintaining and upgrading your vehicle's electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2137492-1
Color: Brown
Series: Timer Connector System
Number of Rows: 4
Pitch: .098 in, .145 in, 2.5 mm, 3.7 mm
Number of Positions: 48
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2137492-1
Body Material: PA GF
Connector Code: 3
Mating Tab Width: .64 mm / 1.5 mm / .025 in / .059 in
Height: 34.4 mm / 1.35 in
Length: 51.5 mm / 2.02 in
Width: 37.35 mm / 1.47 in
Polarized: Yes
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 4.2 mm / .165 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: Yes
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: