953040-1
VERTIC COVER 31W HYB CONN
Elevate your automotive connector system with the VERTIC COVER 31W HYB CONN, a sleek and functional accessory designed for the Timer Connector System. Crafted in a bold black hue, this cover not only enhances the aesthetic appeal but also provides essential protection for your 31-position setup. Engineered with Polyamide, it meets stringent material flammability standards for peace of mind. Complete with strain relief for added durability, this cover ensures secure cable exits at a 180° angle. Perfect for wire-to-board or wire-to-device connections, it's a must-have component for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953040-1 |
Color: | Black |
Series: | Timer Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 31 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953040-1 |
SKU: | AMP953040-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |