Easily connect wires with our FLACH-KONT-GEH 2P Timer Connector Housing, designed for male terminals in automotive applications. This single-row housing, with a pitch of 8.6mm, offers efficient signal transmission, while its PA GF construction ensures durability. With a voltage rating of up to 240V AC, it's suitable for various power requirements. The UL 94-HB flammability standard compliance guarantees safety, even in high-temperature environments (-55 to 105°C). Featuring polarization for proper alignment, this black housing measures 1.083 inches in length, 1.398 inches in height, and 17.5mm in width, providing a secure and compact fit. Its primary locking feature ensures a stable connection, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for automotive connector applications, this housing facilitates reliable wire-to-wire connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 965664-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .339 in, 8.6 mm
Voltage: 240 V AC
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N06
Packaging: Container
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.083 in
Height: 1.398 in, 35.5 mm
Width: 17.5 mm, .689 in
Mating Tab Width: .228 in, 5.8 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Black
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 965664-1
SKU: AMP965664-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: