936421-2
HYBRID 42P PLUG ASSY BLK
Enhance your automotive connectivity with this Hybrid 42P Plug Assembly in black. Designed for seamless integration in signal circuit applications, this connector system features a housing for female terminals with five rows and a pitch of 4.5 mm. Its durable PA GF body material, UL 94-HB flammability standard, and sealable construction ensure reliable performance even in harsh environments. With a versatile operating temperature range of -40 to 120 °C, it is suitable for a wide range of applications. Measuring 2.04 inches in length, with a 180° cable exit angle, this assembly offers convenient installation. Its primary locking feature on the terminal provides added security, while being serviceable for maintenance. RoHS compliant and lead-free solder processing capable, it meets industry standards for environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936421-2 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Pitch: | .177 in, 4.5 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 42 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | 2.04 in |
Cable Exit Angle: | 180° |
Height: | 1.29 in, 33 mm |
Width: | 1.31 in, 33.4 mm |
Mating Tab Width: | .098 in, 2.5 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936421-2 |
SKU: | AMP936421-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |