Discover the essential component for your automotive wiring needs with the Multilock Connector System. This housing unit, designed for female terminals, boasts a single row layout with a 3.5mm pitch, making it perfect for signal applications. Crafted from durable PBT material that meets UL 94-HB flammability standards, it ensures reliable performance even in challenging environments. With three positions and a 24V DC voltage rating, it's ideal for various automotive systems. The white housing, measuring at .547" in length and .85" in height, features a 180° cable exit angle for convenient installation. Its integrated primary locking feature and serviceability guarantee secure connections and ease of maintenance. Operating within a wide temperature range of -30 to 105°C, this connector is suitable for diverse applications. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs in the automotive industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282627-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 3
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .547 in
Cable Exit Angle: 180°
Height: 21.6 mm, .85 in
Width: 15.9 mm, .626 in
Mating Tab Width: .039 in, 1 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 282627-1
SKU: AMP282627-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: