Introducing the Tab Connector for New Generation F Trucks, a vital component in the Multilock Connector System. Specifically designed for male terminals, this housing features two rows with a pitch of 3.5mm and 5.5mm, ensuring secure connections. With a maximum voltage of 24V DC and operating temperature range from -30 to 105°C, it guarantees reliable performance in automotive applications. Constructed with durable PA GF material in sleek black, it offers 20 positions for seamless signal transmission. Measuring at 1.949 inches in length and 31.4mm in height, with a 180° cable exit angle, it provides versatility in installation. Its integrated primary locking feature and terminal position assurance enhance safety and stability. This RoHS-compliant connector is serviceable and suitable for various wire-to-wire connections in automotive systems. Indispensable for professionals in the field, it is a must-have accessory in the automotive connector accessories category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282994-2
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 24 V DC
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 20
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.949 in
Cable Exit Angle: 180°
Height: 1.236 in, 31.4 mm
Width: 19.5 mm, .768 in
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282994-2
SKU: AMP282994-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: