Elevate your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device applications. This housing for female terminals boasts a single-row configuration, with a 3.5mm pitch for efficient signal transmission at 24V DC. Crafted from durable PA GF material in a sleek white finish, it guarantees reliability in a wide operating temperature range from -30°C to 105°C. With integrated polarization and terminal position assurance, you can trust in secure and accurate mating. Measuring just .547 inches in length and featuring a 180° cable exit angle, it offers versatility in installation. RoHS compliant and serviceable, this connector accessory is essential for modern automotive systems. Upgrade your connections with the utmost confidence in performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284820-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .547 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 10.2 mm, .402 in
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 284820-1
SKU: AMP284820-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: