284147-2
3 POS.070 MULTILOCK MALE CONN.
Enhance your automotive connectivity with this white housing for male terminals, designed for a wire-to-wire connection system. With a 3.5mm pitch and 24V DC voltage rating, it ensures reliable signal transmission in various applications. Featuring a compact width of 13mm and a height of 30.5mm, this housing is suitable for space-constrained installations. Its integrated primary locking feature guarantees secure mating, while terminal position assurance further enhances connection stability. Operating flawlessly in temperatures ranging from -30°C to 105°C, it meets the demands of harsh environments. Constructed from durable PA GF material, it offers long-lasting performance. Whether for automotive maintenance or new installations, this housing is a versatile and essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284147-2 |
Pitch: | .138 in, 3.5 mm |
Gender: | Housing for male terminals |
Voltage: | 24 V DC |
GPL: | N18 |
Packaging: | Box |
Product Code: | M129 |
Number of Rows: | 2 |
GPL Description: | Automotive |
Connector System: | Wire to Wire |
Circuit Application: | Signal |
Number of Positions: | 3 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Width: | 13 mm, .512 in |
Height: | 1.201 in, 30.5 mm |
Length: | 1.89 in |
Series: | Multilock Connector System |
Sealable: | No |
Body Color: | White |
Serviceable: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Cable Exit Angle: | 180° |
Hybrid Connector : | No |
Mating Tab Width: | .071 in, 1.8 mm |
Mounting Feature: | Without |
Primary Locking Feature: | Integrated in Housing |
Connector Position Assurance Capable: | No |
Terminal Position Assurance: | Yes |
Nominal Voltage Architecture: | 12 V, 24 V |
Row Spacing: | .217 in, 5.5 mm |
Part Aliases: | 284147-2 |
SKU: | AMP284147-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |