Introducing our Multilock Connector System, a crucial component for seamless automotive circuitry. This female terminal housing, with a single row configuration, ensures secure and efficient signal transmission. Constructed with durable PBT material, it guarantees longevity and reliability in demanding environments. With six positions and a 4mm pitch, it accommodates multiple connections with ease. Featuring polarization for correct alignment, this connector system is essential for error-free assembly. Its compact design, measuring 1.173 inches in length, 34mm in height, and .642 inches in width, offers versatility in installation. Engineered for automotive applications, it complies with RoHS standards, ensuring environmental sustainability. Trust in the quality and performance of our Multilock Connector System for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936240-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.173 in
Height: 1.339 in, 34 mm
Width: 16.3 mm, .642 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 936240-1
SKU: AMP936240-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: