Introducing the Multilock Connector System, a reliable solution for your automotive connection needs. With a pitch of 3.5mm (.138 in) and two positions, this series offers seamless signal transmission. Constructed with durable PBT GF material in a sleek gray body, it ensures longevity and performance. Featuring polarization for secure mating, it guarantees proper alignment every time. Measuring at .409 in length, .827 in height, and 15.2mm width, it's compact yet efficient. Designed for wire-to-wire applications, it's essential for automotive circuitry. With RoHS compliance and lead-free solder processes, it meets global standards for sustainability. Upgrade your connectors with the Multilock series for seamless automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 776128-6
Series: Multilock Connector System
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N18
Packaging: Package
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M233
Connector System: Wire to Wire
Length: .409 in
Height: 21 mm, .827 in
Width: 15.2 mm, .598 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: CN268;776128-6
SKU: AMP776128-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: