Enhance your automotive connector system with the FLACHSTE-GEH2,8 2P Housing, designed for male terminals. Featuring a single row layout with a 5mm pitch, this durable connector ensures reliable signal transmission. Crafted from PBT GF, it guarantees longevity and performance. With two positions and a 180° cable exit angle, it offers versatility in installation. The sleek black body, measuring 38mm in height and 23mm in width, adds a professional touch to your assembly. Engineered with terminal position assurance, this connector provides secure mating. Compliant with RoHS standards, it is environmentally friendly. Elevate your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-968297-2
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: .906 in
Cable Exit Angle: 180°
Height: 1.496 in, 38 mm
Width: 23 mm, .906 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Connector Code : C
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 3-968297-2
SKU: AMP3-968297-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: