Enhance your automotive connections with our Timer Connector System, designed for housing female terminals in a single row configuration. With a 4.5mm pitch and 40V DC voltage rating, this connector ensures reliable signal transmission in various applications. Made of durable polyamide with UL 94-HB flammability standard, it guarantees safety and performance even in harsh environments. Operating at temperatures ranging from -40 to 110°C (-40 to 230°F), it is suitable for demanding automotive systems. Featuring two positions and compatibility with wire-to-board and wire-to-device setups, it offers versatility in connectivity. The black housing, with a sleek design measuring .405" in length, .25" in height, and 21.5mm in width, complements any installation. With primary locking features on the terminal and serviceability for easy maintenance, this connector prioritizes convenience without compromising on quality. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 929643-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 40 V DC
Polarization: No
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board, Wire-to-Device
Length: .405 in
Cable Exit Angle: Other
Height: .25 in, 6.35 mm
Width: 21.5 mm, .84 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 929643-1
SKU: AMP929643-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: