1394522-2
MIXED SOCKET HOUSING, 42POS. ,
Enhance your automotive connectivity with this 42-position mixed socket housing from our Timer Connector System series. Designed for female terminals, it offers a pitch of 4mm and IP67 rating for reliable performance in various environments. Featuring a durable PBT GF body material with UL 94-HB flammability standard, it ensures safety and longevity. With a sealable construction and operating temperature range of -40 to 85°C (-40 to 185°F), it's suitable for signal circuit applications in industrial and commercial transportation settings. The compact design, measuring 3.996 inches in length, 27.8mm in height, and 43.5mm in width, includes strain relief and terminal position assurance for secure connections. The gray housing with a 90° cable exit angle and 5.5mm row spacing offers versatility in installation. RoHS compliant and serviceable, this connector is essential for maintaining efficient automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394522-2 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Yes |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 42 |
GPL: | J95 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Wire |
Length: | 3.996 in |
Cable Exit Angle: | 90° |
Height: | 1.094 in, 27.8 mm |
Width: | 1.712 in, 43.5 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm |
Body Color: | Gray |
Serviceable: | Yes |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394522-2 |
SKU: | AMP1394522-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |