The HSG ASSY 3POS MULTI is an essential component of the Multilock Connector System, designed for seamless integration in automotive applications. This housing, crafted from durable polyamide with UL 94-HB flammability standard compliance, ensures reliable performance in demanding environments. Featuring three positions and a 3.5mm pitch, it facilitates secure connections for signal circuits at a 12V DC voltage. With polarization and sealable construction, it guarantees proper alignment and protection against moisture and contaminants. The housing, suitable for wire-to-board and wire-to-device applications, offers easy installation with its 180° cable exit angle and integrated primary locking feature. Operating within a wide temperature range of -30 to 105°C, it meets the stringent requirements of automotive systems. RoHS compliant and serviceable, this black housing is a dependable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 444043-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: Polyamide
Number of Positions: 3
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M103
Connector System: Wire to Board, Wire-to-Device
Length: .791 in
Cable Exit Angle: 180°
Height: 12 mm, .472 in
Width: 1.161 in, 29.5 mm
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 444043-1
SKU: AMP444043-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/21/2021 P-21-020708- Manufacturing Location Change. TE Connectivity Brazil would like to inform about the component local production of the Part Number listed in this PCN. TE Brazil will make a new mold for seal 444060-2 and produce the item locally.
Download
04/11/2016 P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. Download
02/15/2016 P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. Download
04/28/2014 P-14-009873 - Document clarification. Download