936224-1
090III 2P PLUG ASSY
Introducing the Multilock Connector System, a versatile solution designed for automotive applications. This single-row housing is tailored for female terminals, with a pitch of 4mm for optimal signal transmission. Made of durable PBT material with a UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. With two positions, it offers flexibility for various circuit applications. The integrated polarization feature guarantees proper alignment during assembly, while the operating temperature range of -40 to 80°C (-40 to 176°F) ensures functionality in diverse conditions. Measuring .476" in length, .555" in height, and .826" in width, it provides a compact yet robust design. The natural body color complements any installation, and with terminal position assurance and serviceability, maintenance is a breeze. Suitable for wire-to-wire connections, this connector is an essential component for automotive systems, meeting RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936224-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .476 in |
Cable Exit Angle: | 180° |
Height: | 14.1 mm, .555 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936224-1 |
SKU: | AMP936224-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |