173853-1
070 MULTILOCK PLUG 18P
Enhance your automotive connectivity with our Multilock Connector System, featuring a dual-row housing designed for female terminals. With a pitch of .232 inches (5.9 mm) and 18 positions, this connector ensures secure and efficient signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it offers durability and safety in operation. The integrated polarization feature guarantees proper alignment during installation. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for various automotive applications. Measuring .85 inches in length, 1.026 inches in height, and 1.665 inches in width, it provides a compact yet robust solution. With a 180° cable exit angle and primary locking feature integrated into the housing, installation is convenient and reliable. Whether for maintenance or new installations, this connector is serviceable and RoHS compliant, making it a dependable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173853-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .232 in, 5.9 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .197 in, .295 in, .315 in, 3 mm, 5 mm, 7.5 mm, 8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 1.026 in, 26.05 mm |
Width: | 1.665 in, 42.3 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Other |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 173853-1 |
SKU: | AMP173853-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |