Enhance your connectivity with our CT Double Row 28P Holder in a natural ivory hue. Designed for efficient wire-to-board assembly, this holder boasts a durable construction with a body made of PA 66 material. With a compact overall height of 6.65mm and a 2mm pitch, it offers seamless integration into your PCB setup. Each package includes 1000 holders, ensuring you have an ample supply for your projects. Rated for a contact amperage of 3A and suitable for wire sizes ranging from 24 to 28 AWG, it guarantees reliable performance. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it is ideal for diverse environments. Trust in the quality and versatility of this AMP CT series accessory, essential for your board-to-board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-175133-8
Color: Ivory
Series: AMP CT
Accessory Type: Holder
Overall Height: 6.65 mm
Pitch: .079 in, 2 mm
Row Spacing: 6.6 mm
Body Material: PA 66
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 28
GPL: 398
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Data and Devices
Product Code: 0700
Wire Size: 24 - 28 AWG
Connector System: Wire to Board
ECCN: EAR99
Length: 1.271 in, 32.3 mm
Height: .261 in, 6.65 mm
Width: .297 in, 7.55 mm
Part Aliases: 2-175133-8
SKU: AMP2-175133-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: