Enhance your Z-PACK 2mm HM series connectors with our Z-PACK F.CODING KEY, a vital accessory for ensuring seamless compatibility with Type L, Type M, Type A, and Type D connectors. Featuring a distinctive Purple Red color and numbered 1578, this coding key facilitates easy identification and organization in high-density environments. Each package includes 500 units, making it ideal for large-scale deployments. Crafted for durability and precision, this key is essential for maintaining data integrity and device functionality. Trust in its quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-100526-7
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Purple Red
Coding Key Number: 1578
Part Aliases: 3-100526-7
SKU: AMP3-100526-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: