5-100526-2
Z-PACK F.CODING KEY
Enhance connectivity efficiency with the Z-PACK F.CODING KEY, a vital component in the Z-PACK 2mm HM series. Designed for seamless integration with Type L, Type M, Type A, and Type D connectors, this coding key ensures precise alignment and secure mating. The emerald green color and unique number 1348 make it easily identifiable for quick and error-free installation. With a package quantity of 500, it's ideal for large-scale projects. Crafted for durability and reliability, it complies with RoHS standards and is classified as EAR99, guaranteeing both performance and compliance. Suitable for a wide range of applications, from data centers to consumer electronics, this coding key is an essential accessory for any backplane connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100526-2 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Emerald Green |
Coding Key Number: | 1348 |
Part Aliases: | 5-100526-2 |
SKU: | AMP5-100526-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |