Enhance the organization and identification of your Z-PACK 2mm HM series connectors with the Z-PACK M.CODING KEY. This essential accessory, featuring a Cement Grey color and the number 1267, offers efficient coding for seamless connectivity. Compatible with Type L, Type M, Type A, and Type D connectors, it ensures proper alignment in your setup. Each package contains 500 coding keys, providing ample supply for your needs. Designed for Board To Board PCB connectors and Backplane Connector Accessories, this key is a crucial component for data and device connectivity. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your system with this high-quality coding key for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-100525-3
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Cement Grey
Coding Key Number: 1267
Part Aliases: 1-100525-3
SKU: AMP1-100525-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: