646540-1
Z-PACK 2MM HM,TYPE F,VR
Introducing the Z-PACK 2MM HM,TYPE F,VR Connector, a versatile solution for power and signal applications. With a durable Polyester - GF housing in a sleek gray finish, this board mount connector features through hole press-fit termination for secure assembly. Offering 88 socket contact positions with gold plating, it ensures reliable data transmission at speeds up to 1 Gb/s. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for various environments. Its compact design, 2mm pitch, and vertical mount orientation make it ideal for board-to-board configurations. RoHS compliant and featuring UL 94V-0 flammability rating, it meets international standards for safety and environmental responsibility. Perfect for data and device applications, the Z-PACK 2MM HM Connector guarantees high performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646540-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 20 |
Contact Amperage: | 1.5 A |
Number of Positions: | 88 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D908 |
Number of Columns: | 11 |
Number of Signal Positions: | 88 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E, F, G, H |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.34 mm |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646540-1 |
SKU: | AMP646540-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |