5188834-4
Z-PACK/A M-HDR 154P
Enhance your connectivity with the Z-PACK 2mm HM Board Mount Header, featuring a high-density design with 154 positions spread across 7 rows for efficient power and signal transmission. This connector, designed for vertical mounting on printed circuit boards, is crafted from UL 94V-0 rated Polyester-GF housing in a sleek gray color. With a pitch of 2mm and contact pins made of durable phosphor bronze with gold plating, it ensures reliable performance in demanding environments. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it meets RoHS compliance standards. Suitable for data and device applications, this connector is a versatile choice for various circuit configurations, including mezzanine setups in compactPCI systems. Each package contains 10 connectors, offering convenience and value for your connectivity needs. Elevate your connectivity solutions with the Z-PACK 2mm HM Board Mount Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188834-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
Contact Mating Area Length: | 5.25 mm, 6.75 mm, 8.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188834-4 |
SKU: | AMP5188834-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |