Introducing the Z-PACK 2mm HM Board Mount Connector, a high-performance solution for signal transmission in electronic systems. This connector features a robust Polyester - GF housing in a sleek Gray color, meeting UL 94V-0 flammability standards for added safety. With 12 rows and 72 positions, it offers ample connectivity options for your application. The contact pins, made of Phosphor Bronze with Nickel plating, ensure reliable data transfer at speeds up to 1 Gb/s. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for diverse environments. Designed for vertical mounting on PCBs, it is ideal for board-to-board configurations such as mezzanine setups. Fully loaded and with a compact 19.9mm length, it provides a space-efficient solution for your connectivity needs. RoHS compliant and manufactured to the highest quality standards, this connector is a dependable choice for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5120643-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 12
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 27
Contact Amperage: .7 A
Number of Positions: 72
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A287
Number of Columns: 12
Connector Length: 19.9 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Connector Assembly Type: PCB Mount Header
Rows Loaded: Fully Loaded
Contact Mating Area Length: 8.2 mm
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5120643-1
SKU: AMP5120643-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: