5223986-5
UPM KEYED GUIDE MODULE
Enhance the connection stability of your Z-PACK 2mm HM series with our UPM Keyed Guide Module. Crafted from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, this module ensures secure mounting at a right angle. Its 34.2mm length and 180° keying and polarized position lock guarantee precise alignment, while the mating feature with Data and Devices hardware offers seamless integration. RoHS compliant and packaged in a convenient box, this Guide Socket Module is essential for reliable board-to-board connections in your electronic assemblies. Elevate your connectivity solutions with this vital accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223986-5 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 180° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-5 |
SKU: | AMP5223986-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |