6-1546158-0

6PCV-09-008=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile component for your industrial connectivity needs. With a housing made of durable thermoplastic in sleek black, this terminal block features a single row design with nine positions and a pitch of 9.53mm (.375 in). Its high amperage ratings of 5A and 25A, along with a voltage handling capability of up to 600V, ensure efficient power transmission. The terminal block is ideal for vertical mounting, with 6-32 screws for secure installation. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Each package contains 90 units, making it convenient for bulk applications. With copper alloy terminals plated with bright tin, it offers excellent conductivity and corrosion resistance. The block style features an open bottom with standoffs, allowing for easy mounting. RoHS compliant, this terminal block is an environmentally friendly choice for your projects. Perfect for PCB connections, its printed circuit pin termination method and wire clamp combo head hardware provide a reliable and durable solution. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546158-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1546158-0;6PCV-09-008
SKU: AMP6-1546158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: