5-1546158-2

6PCV-05-009=6PCV-05-009 #6 SE

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. With a compact design and durable thermoplastic housing, this terminal block is built to withstand demanding environments. Featuring a single row layout and 5 positions, it offers easy and efficient wire termination using Printed Circuit Pins. The block's high amperage rating of 5A to 25A, along with a voltage range of 300V to 600V, ensures robust performance. Its UL 94V-0 flammability standard compliance guarantees safety. Each terminal block comes with 130 units, making it ideal for bulk installations. The block's vertical mount angle and included mounting ears facilitate secure attachment. With a screw size of 6-32 and a barrier strip style, it allows for convenient assembly and maintenance. The terminal block accommodates wire sizes ranging from 0.3 to 3mm² (22 to 12AWG) and features copper alloy terminals with bright tin plating for excellent conductivity. Its zinc chromate plated steel screws and combo Phil-Slot heads ensure durability and ease of use. Perfect for demanding industrial settings, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your connectivity infrastructure with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1546158-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 130
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.686 in, 68.22 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1546158-2;6PCV-05-009
SKU: AMP5-1546158-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: