1-1437654-4

6PCV-19-006=6PCV ASSEMBLY

Enhance your electrical connections with this sleek black Buchanan 6 Series terminal block. Compliant with UL 94V-0 standards for superior safety, it features 19 contacts in a single row for efficient connectivity. With a high amperage rating of 5A to 25A, and a voltage capacity of up to 600V, it ensures reliable performance. The thermoplastic housing and copper alloy terminals with tin plating guarantee durability and efficient conductivity. Its compact design, with a 9.53mm pitch, makes it ideal for various applications. Suitable for lead-free solder processes, it is wave solder capable up to 265°C, catering to industrial needs. The 6-32 screw size and combo Phil-Slot head type allow for easy installation, while the wire clamp top hardware ensures secure connections. RoHS compliant and with a UL 94V-0 flammability rating, this barrier terminal block is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437654-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 19
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 182.52 mm, 7.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437654-4;6PCV-19-006
SKU: AMP1-1437654-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: