7-1546158-1

6PCV-16-008=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your industrial connectivity needs. This black thermoplastic housing block features a single row design with 16 positions, ideal for accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a rated amperage of 5 A at 300 V and 25 A at 600 V, it ensures efficient power distribution while meeting UL 94V-0 flammability standards for safety. The printed circuit pin termination method and 9.53 mm pitch allow for secure and easy installation, while the included mounting ears and inserts offer stability in vertical mounting applications. The terminal block also features a tri-barrier design with bright tin-plated copper alloy terminals, ensuring reliable conductivity and corrosion resistance. RoHS compliant and with a package quantity of 1, this block is a must-have for industrial settings requiring durable and high-performance connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546158-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 16
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 173 mm, 6.811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1546158-1;6PCV-16-008
SKU: AMP7-1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: