Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed to meet UL 94V-0 standards, this black thermoplastic block features five contacts in a single row, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a maximum amperage of 25A at 300V and 5A at 600V, it ensures reliable power distribution. The terminal contacts, made of copper alloy with a bright tin finish, guarantee efficient conductivity. Wave solder capable for lead-free processes, this block offers easy PCB installation with a 9.53mm (0.375 inch) pitch. Its compact 1.936-inch (49.17mm) length and vertical mount angle make it space-efficient, while the absence of mounting ears simplifies installation. With a package quantity of 210, it's ideal for bulk applications in various industrial settings. Compliant with RoHS standards, this Barrier Terminal Block is a dependable solution for your electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437652-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 210
Number of Levels: 1
Number of Positions: 5
GPL: A46
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.936 in, 49.17 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Slotted
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437652-5;6PCV-05-1267
SKU: AMP8-1437652-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: