8-1546158-2

6PCV-24-006=6PCV ASSEMBLY

Discover the versatility and reliability of our Buchanan 6 Series Barrier Terminal Block, a crucial component for industrial connectivity. With a housing made of durable thermoplastic and UL 94V-0 flammability standard compliance, this terminal block ensures safety and performance. Featuring a single row design with 24 positions, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG). The combination of printed circuit pin termination method and copper alloy terminals with bright tin plating guarantees secure connections. Operating at voltages up to 600V and amperages of 5A, 25A, and 20A, this terminal block is suitable for various power applications. Its vertical mount angle and screw size of 6-32 allow for easy installation. The package includes 40 units, making it convenient for bulk projects. Whether you're setting up control panels or industrial machinery, this terminal block with Tri-Barrier strip style and open bottom design is a must-have for efficient and organized wiring setups. Rest assured, it complies with RoHS standards, ensuring environmentally friendly practices in your operations. Trust in the quality and performance of the Buchanan 6 Series Barrier Terminal Block for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1546158-2
Color: Black
Series: Buchanan 6 Series
Amperage: 20 A, 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 230.15 mm, 9.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1546158-2;6PCV-24-006
SKU: AMP8-1546158-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: