2-1546399-7

6PCR-22-007=#6 TRIBARRIER

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for optimal performance, this black thermoplastic housing block features a right-angle mount angle and a printed circuit pin termination method for seamless installation. With a 25A amperage and 300V voltage rating, it ensures reliable power transmission in various applications. The UL 94V-0 material flammability standard guarantees safety, while the copper alloy terminals with bright tin plating offer excellent conductivity. Accommodating wire sizes from .3 to 3mm² (12-22 AWG) and equipped with a Tri-Barrier strip style, this terminal block provides secure and efficient connections. Its 22 positions and 9.53mm pitch make it ideal for compact designs, while the open bottom with standoffs allows for easy mounting. RoHS compliant and featuring a durable construction, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.099 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-22-007;2-1546399-7
SKU: AMP2-1546399-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: