8-1546158-3
6PCV-24-007=0.375 SERIES #6 TR
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black design and crafted with durable thermoplastic housing, this terminal block ensures reliable performance in demanding environments. With a versatile amperage rating of 5A to 25A and a voltage capacity of up to 600V, it is suitable for a wide range of applications. The printed circuit pin termination method and 9.53mm pitch make installation easy and efficient. With 24 positions and a wire size compatibility of 0.3mm² to 3mm² (22-12 AWG), this terminal block offers ample connectivity options. Its UL 94V-0 flammability standard certification guarantees safety. The terminal block's copper alloy terminals with bright tin plating ensure excellent conductivity and corrosion resistance. Mount it vertically with 6-32 screws for secure installation. Whether for professional or DIY projects, this terminal block is a reliable choice for industrial use. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1546158-3 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 40 |
Number of Levels: | 1 |
Number of Positions: | 24 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 230.15 mm, 9.061 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1546158-3;6PCV-24-007 |
SKU: | AMP8-1546158-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |