Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, designed for industrial applications. With a high amperage rating of 25A and a voltage capacity of 300V, this terminal block features a single row layout with 13 positions for secure connections. Its thermoplastic housing ensures durability, while the printed circuit pin termination method facilitates easy installation on PCBs. The right-angle mount angle and tri-barrier strip style offer versatile mounting options. With a wire size compatibility ranging from .3 to 3mm² (12-22 AWG), this terminal block is suitable for a wide range of wiring applications. RoHS compliant and UL 94V-0 rated for safety, it guarantees reliable performance in various industrial settings. Each package includes 55 terminal blocks, making it a convenient choice for bulk installations. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546399-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 55
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 125.374 mm, 4.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-13-006;1546399-2
SKU: AMP1546399-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: