3-1546158-0

6PCR-04-008=6 SERIES ASSEMBLY

Enhance your industrial connectivity with our Buchanan 6 Series right-angle terminal block. Designed for optimal performance, this UL 94V-0 compliant block features a thermoplastic housing and a copper alloy terminal with bright tin plating. With a 25A amperage and 300V voltage rating, it ensures reliable power transmission. The barrier strip style, along with a wire clamp combo head, guarantees secure wire connections. Suitable for wave solder processes up to 265°C, it offers easy installation on printed circuit boards. Its black color and sleek design make it a versatile choice for various applications. Each package contains 160 units, perfect for bulk installations. Meet RoHS compliance standards with this high-quality barrier terminal block, an essential component in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546158-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Printed Circuit
Body Orientation: Right Angle
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 160
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.311 in, 58.7 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546158-0;6PCR-04-008
SKU: AMP3-1546158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: