1-87977-1
26 MODIV HSG DR MRKD .100 POL
Introducing our high-performance AMPMODU IV/V Housing Connector, designed for seamless integration into your industrial applications. This black connector features a durable LCP and Nylon-GF housing, ensuring reliable performance even in harsh environments. With 26 beryllium copper contacts and a pitch of 2.54mm, it guarantees secure connections with a voltage rating of 250VAC. UL 94V-0 compliant for safety, it offers excellent insulation resistance of 5000 MΩ. The connector, with an operating temperature range of -65 to 105°C, is stamped for easy identification and comes in a package of 100. Featuring a compact design with an overall height of 6.096mm, it's ideal for PCB applications. RoHS compliant, this connector is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87977-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer), Nylon - GF |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .24 |
Overall Length: | 1.3 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 26 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.096 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 1.3 in, 33.01 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87977-1 |
SKU: | AMP1-87977-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |