55831-2
TERM,AMPWR 500MCM HD (2)3/8
Enhance your power connections with this high-performance AMPWR 500MCM HD terminal. Designed for heavy-duty applications, it features a rectangular tongue connector with a 3/8 stud size, providing secure and reliable connectivity. The offset orientation allows for efficient installation in tight spaces, while its closed barrel design ensures optimal wire termination. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is perfect for demanding environments. With a wire size compatibility of 450,000 to 550,000 CMA, it offers versatility in various industrial settings. This straight terminal, compliant with RoHS standards, is a key component in our Rings & Spades product line, delivering excellent performance and durability. Upgrade your connectors with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55831-2 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 450000 - 550000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP55831-2 |
Plating Material: | Tin |
Inspection Slot: | No |
Number of Holes: | 2 |
Overall Length: | 106.68 mm / 4.1925 in |
Stud Diameter: | 10.31 mm / .406 in |
Tongue Thickness: | 10.67 mm / .42 in |
Barrel Inside Diameter: | 26.16 mm / 1.0299 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |